Part Details for JTEP-3-1REC4-31801-450DS by Sensata Circuit Breakers
Overview of JTEP-3-1REC4-31801-450DS by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119109-318013LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for JTEP-3-1REC4-31801-450DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,441.4600 / $2,038.9900 | Buy Now |
DISTI #
000000000002738748
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$1,048.5200 / $2,487.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,441.4600 / $2,038.9900 | Buy Now |