Part Details for JTEP-6-1REC4-53-1-F1-1200 by Sensata Circuit Breakers
Overview of JTEP-6-1REC4-53-1-F1-1200 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for JTEP-6-1REC4-53-1-F1-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTEP-6-1REC4-53-1-F1-1200-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,396.3233 | Buy Now |
DISTI #
73546260
|
RS | Cir Brkr Hyd Mag, 6 Pole, DC Long Delay, 1200A, JTEP Series | Sensata - Airpax JTEP-6-1REC4-53-1-F1-1200 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4,679.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,740.8100 / $3,820.8500 | Buy Now |
DISTI #
000000000000817698
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$4,185.6200 / $4,571.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,740.8100 / $3,820.8500 | Buy Now |