Part Details for JTIH-10-5P by Amphenol Corporation
Overview of JTIH-10-5P by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTIH-10-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTIH-10-5P
|
Avnet Americas | - Bulk (Alt: JTIH-10-5P) Min Qty: 10 Package Multiple: 5 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$188.4032 | Buy Now |
Part Details for JTIH-10-5P
JTIH-10-5P CAD Models
JTIH-10-5P Part Data Attributes
|
JTIH-10-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTIH-10-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Carbon Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks | |
Additional Feature | STANDARD: MIL-C-27599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |