Part Details for JTL-U1001NL by Pulse Electronics Corporation
Overview of JTL-U1001NL by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for JTL-U1001NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3091
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JTL-U1001NL Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0500 | Buy Now |
DISTI #
553-3933-ND
|
DigiKey | CONN JACK 2PORT 10G BASE-T PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.8670 / $24.8500 | Buy Now |
DISTI #
JTL-U1001NL
|
Avnet Americas | RJ45 WITH INTEGRATED MAGNETICS - Trays (Alt: JTL-U1001NL) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$16.9585 / $19.2862 | Buy Now |
DISTI #
673-JTLU1001NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45, 1x2, 10G 4P PoE RoHS: Compliant | 0 |
|
$17.8600 / $24.8500 | Order Now |
|
Future Electronics | G/Y-G LEDs 10G BASE-T 2 Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$17.2900 / $17.6400 | Buy Now |
|
Future Electronics | G/Y-G LEDs 10G BASE-T 2 Port Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Tray | 0Tray |
|
$17.2900 / $17.6400 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,10G,1X2,BCM PHY, NPB RoHS: Compliant |
125 On Order |
|
$18.5200 / $34.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4700 / $33.7700 | Buy Now |
DISTI #
JTL-U1001NL
|
TTI | Modular Connectors / Ethernet Connectors RJ45, 1x2, 10G 4P PoE RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 25 Container: Tray | Americas - 0 |
|
$17.6500 | Buy Now |
DISTI #
JTL-U1001NL
|
Avnet Americas | RJ45 WITH INTEGRATED MAGNETICS - Trays (Alt: JTL-U1001NL) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$16.9585 / $19.2862 | Buy Now |
Part Details for JTL-U1001NL
JTL-U1001NL CAD Models
JTL-U1001NL Part Data Attributes:
|
JTL-U1001NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JTL-U1001NL
Pulse Electronics Corporation
CONN MAGJACK 2PRT 10G BASE-T LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |