There are no models available for this part yet.
Overview of JTL-U1003NL by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for JTL-U1003NL by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC3093
|
Newark | Rj45 Connector, Jack, 8P8C, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JTL-U1003NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$5.9300 | Buy Now | |
DISTI #
553-3935-ND
|
DigiKey | CONN JACK 2PORT 10G BASE-T PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
125 In Stock |
|
$17.8670 / $24.8500 | Buy Now | |
DISTI #
JTL-U1003NL
|
Avnet Americas | RJ45 WITH INTEGRATED MAGNETICS - Trays (Alt: JTL-U1003NL) RoHS: Compliant Min Qty: 125 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$16.9585 / $19.2862 | Buy Now | |
DISTI #
673-JTLU1003NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45, 1x2, 10G 4P PoE RoHS: Compliant | 17 |
|
$17.8600 / $24.5100 | Buy Now | |
Future Electronics | 10G BASE-T 2 Port 8 Position Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$17.7800 / $18.1400 | Buy Now | ||
Future Electronics | 10G BASE-T 2 Port 8 Position Right Angle Shielded RJ45 Magjack Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$17.7800 / $18.1400 | Buy Now | ||
Onlinecomponents.com | CONN,RJ45,10G,1X2,BCM PHY, NPB RoHS: Compliant |
100 In Stock |
|
$18.1300 / $27.6100 | Buy Now | ||
DISTI #
66222108
|
Verical | Conn RJ-45 F 16 POS Solder RA Thru-Hole 2 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2135 | Americas - 100 |
|
$23.2774 / $34.6424 | Buy Now | |
DISTI #
000000000005623853
|
Sager | Modular Connectors / Ethernet Connectors RJ45, 1x2, 10G 4P PoE Min Qty: 125 | 0 |
|
$17.5000 | Buy Now | |
Master Electronics | CONN,RJ45,10G,1X2,BCM PHY, NPB RoHS: Compliant |
100 In Stock |
|
$18.1300 / $27.6100 | Buy Now |
CAD Models for JTL-U1003NL by Pulse Electronics Corporation
Part Data Attributes for JTL-U1003NL by Pulse Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
10 Weeks
|
Connector Type
|
RJ CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|