Part Details for JTMP-2-1RLS4-31030-300 by Sensata Technologies
Overview of JTMP-2-1RLS4-31030-300 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-301MLC | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-301 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for JTMP-2-1RLS4-31030-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-MP21RLS431030300
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$1,092.1200 | Order Now |
DISTI #
65670209
|
Verical | JTMP-2-1RLS4-31030-300 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$900.6300 / $1,253.6200 | Buy Now |
DISTI #
JTMP21RLS43103-0
|
TME | JTMP-2-1RLS4-31030-300 Min Qty: 1 | 5 |
|
$948.3228 / $1,320.0162 | Buy Now |