Part Details for JTP02RE-10-35PA(014) by Amphenol Corporation
Overview of JTP02RE-10-35PA(014) by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP02RE-10-35PA(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTP02RE-10-35PA(014)
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA(014)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4000 / $172.3290 | Buy Now |
DISTI #
APH JTP02RE10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: APH JTP02RE10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 449 Factory Stock |
|
$49.0625 / $80.7488 | Buy Now |
DISTI #
JTP02RE-10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTP02RE-10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JTP02RE10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: APH JTP02RE10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 449 Factory Stock |
|
$49.0625 / $80.7488 | Buy Now |
DISTI #
JTP02RE-10-35PA(014)
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA(014)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4000 / $172.3290 | Buy Now |
DISTI #
JTP02RE-10-35PA(014)
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA(014)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4000 / $172.3290 | Buy Now |
DISTI #
JTP02RE-10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: JTP02RE-10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JTP02RE10-35PA-014
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port - Bulk (Alt: APH JTP02RE10-35PA-014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 449 Factory Stock |
|
$49.0625 / $80.7488 | Buy Now |
Part Details for JTP02RE-10-35PA(014)
JTP02RE-10-35PA(014) CAD Models
JTP02RE-10-35PA(014) Part Data Attributes
|
JTP02RE-10-35PA(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTP02RE-10-35PA(014)
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |