Part Details for JTP02RE-10-35SA(014) by Amphenol Corporation
Overview of JTP02RE-10-35SA(014) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP02RE-10-35SA(014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTP02RE-10-35SA(014)
|
Avnet Americas | JT 13C 1322D SKT RECP - Bulk (Alt: JTP02RE-10-35SA(014)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$35.9000 / $174.8090 | Buy Now |
DISTI #
654-JTP02RE1035SA014
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$49.3800 / $72.1700 | Order Now |
Part Details for JTP02RE-10-35SA(014)
JTP02RE-10-35SA(014) CAD Models
JTP02RE-10-35SA(014) Part Data Attributes:
|
JTP02RE-10-35SA(014)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTP02RE-10-35SA(014)
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-722 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |