Part Details for JTP02RE-12-35P(023) by Amphenol Corporation
Overview of JTP02RE-12-35P(023) by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP02RE-12-35P(023)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTP02RE-12-35P-023
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTP02RE-12-35P(023)
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P(023)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7375 / $182.1715 | Buy Now |
DISTI #
JTP02RE-12-35P-023
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JTP02RE-12-35
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: APH JTP02RE-12-35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 156 Factory Stock |
|
$49.1063 / $80.8201 | Buy Now |
DISTI #
654-JTP02RE1235P023
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$61.0400 / $75.7400 | Order Now |
DISTI #
JTP02RE-12-35P(023)
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P(023)) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7375 / $182.1715 | Buy Now |
DISTI #
JTP02RE-12-35P-023
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JTP02RE-12-35P-023
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: JTP02RE-12-35P-023) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH JTP02RE-12-35
|
Avnet Americas | Conn Subminiature Cylindrical PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port - Bulk (Alt: APH JTP02RE-12-35) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 156 Factory Stock |
|
$49.1063 / $80.8201 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series II Circular Connector Min Qty: 1 | 141 |
|
$42.4900 / $55.1800 | Buy Now |
Part Details for JTP02RE-12-35P(023)
JTP02RE-12-35P(023) CAD Models
JTP02RE-12-35P(023) Part Data Attributes:
|
JTP02RE-12-35P(023)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTP02RE-12-35P(023)
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |