There are no models available for this part yet.
Overview of JTP02RE-16-26PB by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for JTP02RE-16-26PB by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JTP02RE-16-26PB
|
Avnet Americas | Conn Subminiature Cylindrical PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port - Bulk (Alt: JTP02RE-16-26PB) RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9811 | Buy Now | |
DISTI #
654-JTP02RE-16-26PB
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$185.5200 / $210.2800 | Order Now |
CAD Models for JTP02RE-16-26PB by Amphenol Corporation
Part Data Attributes for JTP02RE-16-26PB by Amphenol Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDARD:MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|