Part Details for JTP02RE-20-35PA by Amphenol Corporation
Overview of JTP02RE-20-35PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP02RE-20-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTP02RE-20-35PA
|
Avnet Americas | Conn Subminiature Cylindrical PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port - Bulk (Alt: JTP02RE-20-35PA) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-JTP02RE-20-35PA
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$277.0300 / $313.9900 | Order Now |
|
Quest Components | 19 |
|
$314.4240 / $366.8280 | Buy Now |
Part Details for JTP02RE-20-35PA
JTP02RE-20-35PA CAD Models
JTP02RE-20-35PA Part Data Attributes
|
JTP02RE-20-35PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTP02RE-20-35PA
Amphenol Corporation
MIL Series Connector, 79 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |