Part Details for JTP02RE-8-35P by Amphenol Corporation
Overview of JTP02RE-8-35P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JTP02RE-8-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTP02RE-8-35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: JTP02RE-8-35P) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7500 / $118.6525 | Buy Now |
DISTI #
JTP02RE-8-35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port - Bulk (Alt: JTP02RE-8-35P) RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-JTP02RE-8-35P
|
Mouser Electronics | Circular MIL Spec Connector RECEPT | 0 |
|
$118.5200 / $127.5300 | Order Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 1 |
|
$61.5000 / $281.2000 | Buy Now |
Part Details for JTP02RE-8-35P
JTP02RE-8-35P CAD Models
JTP02RE-8-35P Part Data Attributes
|
JTP02RE-8-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTP02RE-8-35P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: LP-251415-725 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for JTP02RE-8-35P
This table gives cross-reference parts and alternative options found for JTP02RE-8-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTP02RE-8-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JTP02RE-8-35P(014) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | JTP02RE-8-35P vs JTP02RE-8-35P(014) |
JTP02RE-8-35P(023) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | JTP02RE-8-35P vs JTP02RE-8-35P(023) |
JTP02RE-8-35PA(023) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | JTP02RE-8-35P vs JTP02RE-8-35PA(023) |
JTP02RE-8-35PD(014) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | JTP02RE-8-35P vs JTP02RE-8-35PD(014) |
JTP02RE-8-35PA(014) | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | JTP02RE-8-35P vs JTP02RE-8-35PA(014) |