Part Details for JTPQ00RT-14-15A-014 by Amphenol Corporation
Overview of JTPQ00RT-14-15A-014 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for JTPQ00RT-14-15A-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-JTPQ00RT1415A014
|
Mouser Electronics | Circular MIL Spec Connector JT 15C 14#20 1#16 PIN RECP | 0 |
|
$39.8000 / $49.3900 | Order Now |
DISTI #
JTPQ00RT-14-15A-014
|
PEI Genesis | JT 15C 14#20 1#16 PIN RECP Min Qty: 1 | 69 |
|
$42.2500 / $61.7500 | Buy Now |