Part Details for JTPQ00RT-22-14PB(453) by Amphenol Aerospace
Overview of JTPQ00RT-22-14PB(453) by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1359IS14#PBF | Analog Devices | 4x 25MHz, 600V/µs Op Amps | |
LTC2000ACY-14#PBF | Analog Devices | 16-/14-/11-B 2.7Gsps DACs | |
LTC2141CUP-14#PBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for JTPQ00RT-22-14PB(453)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOJTPQ00RT-22-14PB(453)
|
Heilind Electronics | WALL MOUNT RECEPTACLE SPACE GRADE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOJTPQ00RT-22-14PB(453)
|
Interstate Connecting Components | WALL MOUNT RECEPTACLE SPACE GRADE | 0 |
|
Buy Now |