Part Details for JTSIY-18-32PA by Amphenol Corporation
Overview of JTSIY-18-32PA by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JTSIY-18-32PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTSIY-18-32PA
|
Avnet Americas | - Bulk (Alt: JTSIY-18-32PA) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$296.4125 / $735.0255 | Buy Now |
DISTI #
JTSIY-18-32PA
|
Avnet Americas | - Bulk (Alt: JTSIY-18-32PA) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$296.4125 / $735.0255 | Buy Now |
|
Powell Electronics | Hermetic MIL-DTL-38999 Connector Min Qty: 1 | 1 |
|
$677.5100 / $1,354.8900 | Buy Now |
Part Details for JTSIY-18-32PA
JTSIY-18-32PA CAD Models
JTSIY-18-32PA Part Data Attributes:
|
JTSIY-18-32PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JTSIY-18-32PA
Amphenol Corporation
MIL Series Connector, 32 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-C-27599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |