Part Details for JTX1N3614 by Micross Components
Overview of JTX1N3614 by Micross Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JTX1N3614
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JTX1N3614
|
Avnet Americas | D MET 1A STD 800V HR - Bulk (Alt: JTX1N3614) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for JTX1N3614
JTX1N3614 CAD Models
JTX1N3614 Part Data Attributes
|
JTX1N3614
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JTX1N3614
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JTX1N3614
This table gives cross-reference parts and alternative options found for JTX1N3614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JTX1N3614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4006 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, MELF-2 | Yangzhou Yangjie Electronics Co Ltd | JTX1N3614 vs SM4006 |
F1T6GR0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | JTX1N3614 vs F1T6GR0G |
FR106SB0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | JTX1N3614 vs FR106SB0 |
HER107H02-5 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Rectron Semiconductor | JTX1N3614 vs HER107H02-5 |
HER107SP1G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Taiwan Semiconductor | JTX1N3614 vs HER107SP1G |
1T6R0G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | JTX1N3614 vs 1T6R0G |
1H6-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | JTX1N3614 vs 1H6-TP |
RL106 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Gulfsemi | JTX1N3614 vs RL106 |
UF4006H | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | JTX1N3614 vs UF4006H |
1T6R0 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, | Taiwan Semiconductor | JTX1N3614 vs 1T6R0 |