Part Details for JTYBOOKNO.SB020-1801 by TAIYO YUDEN
Overview of JTYBOOKNO.SB020-1801 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 | |
CMT1-8.0-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT |
Price & Stock for JTYBOOKNO.SB020-1801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-JTYBOOKNO.SB020-1801-ND
|
DigiKey | SMD INDUCTORS NRS SERIES L:4.0MM Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |