Part Details for JU7070BWT-K-B27EN0000-N0000001 by Cree, Inc.
Overview of JU7070BWT-K-B27EN0000-N0000001 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JU7070BWT-K-B27EN0000-N0000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-JU7070BWTKB27EN
|
Mouser Electronics | High Power LEDs - White High Power JU7070B 36V K Class (8W) 2700K 70 CRI RoHS: Compliant | 0 |
|
$1.1300 | Order Now |