Part Details for JUAT1475MPD by Nichicon Corporation
Overview of JUAT1475MPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JUAT1475MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JUAT1475MPD-ND
|
DigiKey | CAPACITOR Min Qty: 200 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9961 | Buy Now |
DISTI #
647-JUAT1475MPD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded | 0 |
|
$1.3000 / $3.4100 | Order Now |
DISTI #
JUAT1475MPD
|
TME | Supercapacitor, THT, 4.7F, 2.7VDC, ±20%, Body dim: Ø10x20mm, 150mΩ Min Qty: 1 | 34 |
|
$1.7500 / $3.2300 | Buy Now |
Part Details for JUAT1475MPD
JUAT1475MPD CAD Models
JUAT1475MPD Part Data Attributes
|
JUAT1475MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUAT1475MPD
Nichicon Corporation
Electric Double Layer Capacitor,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 4700000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |