There are no models available for this part yet.
Overview of JUK0E126MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JUK0E126MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-16450-ND
|
DigiKey | CAP 12F 20% 2.5V T/H Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
19 In Stock |
|
$5.2438 / $6.7000 | Buy Now | |
DISTI #
647-JUK0E126MHD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 12F 2.5 Volt 20% RoHS: Compliant | 0 |
|
$6.4500 / $9.5300 | Order Now | |
DISTI #
JUK0E126MHD
|
Avnet Abacus | Supercapacitor, EDLC, 12 F, 2.5 V, � 20%, 1000 hours @ 70�C, Radial Leaded (Alt: JUK0E126MHD) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100835200
|
Chip1Stop | Cap Supercap 12F 2.5V 20% (16 X 31.5mm) Radial Aluminum Cylindrical Can 7.5mm 6000uA 0.06 Ohm 1000h 70C Bulk Automotive RoHS: Compliant Container: Bulk | 250 |
|
$3.2600 / $4.3500 | Buy Now |
CAD Models for JUK0E126MHD by Nichicon Corporation
Part Data Attributes for JUK0E126MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
12000000 µF
|
Capacitor Type
|
ELECTRIC DOUBLE LAYER CAPACITOR
|
Diameter
|
16 mm
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Related Parts for JUK0E126MHD
-
RL1206FR-7W0R01LFixed Resistors
-
M80-4611405Headers and Edge Type Connectors
-
FDMC4435BZPower Field-Effect Transistors
-
CL201212T-100K-NFixed Inductors
-
VIPER53DIP-ESwitching Regulator or Controllers
-
OPT3001DNPROther Analog ICs
-
SRF2012-900YAData Line Filters
-
MM3Z15VT1GZener Diodes
-
KM2520SURCK09Visible LEDs