Part Details for JUK0E685MHD by Nichicon Corporation
Overview of JUK0E685MHD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for JUK0E685MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1388
|
Newark | Aluminum Electrolytic Capacitor, 6.8Uf, 2.5V, Radial, Capacitance:6.8Μf, Voltage(Dc):2.5V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 125°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon JUK0E685MHD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 / $4.1200 | Buy Now |
DISTI #
493-14737-ND
|
DigiKey | CAP 6.8F 20% 2.5V T/H Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
43 In Stock |
|
$3.1613 / $5.6900 | Buy Now |
DISTI #
647-JUK0E685MHD
|
Mouser Electronics | Supercapacitors / Ultracapacitors 6.8F 2.5 Volt 20% RoHS: Compliant | 0 |
|
$3.5500 / $5.6900 | Order Now |
DISTI #
52919712
|
Verical | Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70°C Bulk Automotive AEC-Q200 Min Qty: 18 Package Multiple: 1 | Americas - 500 |
|
$1.6125 / $1.8125 | Buy Now |
DISTI #
JUK0E685MHD
|
Avnet Abacus | Supercapacitor, EDLC, 6.8 F, 2.5 V, � 20%, 1000 hours @ 70�C, Radial Leaded (Alt: JUK0E685MHD) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100835228
|
Chip1Stop | Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70C Bulk Automotive RoHS: Compliant Container: Bulk | 500 |
|
$1.2900 / $1.4900 | Buy Now |
DISTI #
2392950
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4075 / $5.6101 | Buy Now |
Part Details for JUK0E685MHD
JUK0E685MHD CAD Models
JUK0E685MHD Part Data Attributes:
|
JUK0E685MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JUK0E685MHD
Nichicon Corporation
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 6800000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |