Part Details for JUN02SS-TCB by Mueller Electric Company
Overview of JUN02SS-TCB by Mueller Electric Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JUN02SS-TCB
JUN02SS-TCB CAD Models
JUN02SS-TCB Part Data Attributes
Alternate Parts for JUN02SS-TCB
This table gives cross-reference parts and alternative options found for JUN02SS-TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JUN02SS-TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JUN02SS-TOA | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-TOA |
JUN02SS-FCB | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-FCB |
71363-302LF | Interconnection Device, LEAD FREE | Amphenol FCi | JUN02SS-TCB vs 71363-302LF |
68786-102 | Low Profile Jumper , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | Amphenol Communications Solutions | JUN02SS-TCB vs 68786-102 |
JUN02SS-FOB | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-FOB |
JUN02SS-GOB | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-GOB |
JUN02SS-TOH | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-TOH |
JUN02SS-HOH | Interconnection Device | Crane Connectors | JUN02SS-TCB vs JUN02SS-HOH |