Part Details for JV-10325 by Honeywell Sensing and Control
Overview of JV-10325 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-32511LF | Amphenol Communications Solutions | Conan<sup>®<sup> 1.00mm Pitch, Board To Board Connector, Vertical Header,30microinch GXT plating, Surface Mount, 11 Positions, 7mm mating height | |
54121-103250800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 25 Positions, 2.54mm (0.100in) Pitch. | |
77315-103-25LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for JV-10325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4791
|
Newark | Basic Switch Part/Honeywell |Honeywell JV-10325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.3050 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2478 / $0.4678 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2478 / $0.4678 | Buy Now |