JVR05N180M65PU5
Description: JVR05N180M65PU5

Overview of JVR05N180M65PU5 by RFE International Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JVR05N180M65PU5 by RFE International Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JVR05N180M65PU5 by RFE International Inc

JVR05N180M65PU5
RFE International Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RFE INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
0.6 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Style
Radial
Rated Power Dissipation (P)
0.01 W
Reference Standard
UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Tolerance
20%
Working Voltage
14 V
Want to compare parts?
  1. JVR05N180M65PU5
    RFE International Inc
    JVR05N180M65PU5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JVR05N180M65PU5 by RFE International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JVR05N180M65PU5 by RFE International Inc

Select Manufacturer
Which Manufacturer of JVR05N180M65PU5 would you like to use for your alert(s)?
  • Please alert me when JVR05N180M65PU5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JVR05N180M65PU5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JVR05N180M65PU5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JVR05N180M65PU5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JVR05N180M65PU5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JVR05N180M65PU5 by RFE International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: