Part Details for JVR05N201K65PU5 by RFE International Inc
Overview of JVR05N201K65PU5 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JVR05N201K65PU5
JVR05N201K65PU5 CAD Models
JVR05N201K65PU5 Part Data Attributes
|
JVR05N201K65PU5
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
JVR05N201K65PU5
RFE International Inc
JVR05N201K65PU5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 7.1 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CSA, VDE, UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 170 V |