JVR10N391K87PRY
Description: Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED

Overview of JVR10N391K87PRY by Joyin Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JVR10N391K87PRY by Joyin Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JVR10N391K87PRY by Joyin Co Ltd

JVR10N391K87PRY
Joyin Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JOYIN CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
60 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Height
15 mm
Package Length
12.5 mm
Package Style
Radial
Package Width
5.2 mm
Packing Method
TR, 14 INCH
Rated Power Dissipation (P)
0.4 W
Reference Standard
CQC, CSA, UL, VDE
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
320 V
Want to compare parts?
  1. JVR10N391K87PRY
    Joyin Co Ltd
    Varistor, 320V, 60J, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for JVR10N391K87PRY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JVR10N391K87PRY by Joyin Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JVR10N391K87PRY by Joyin Co Ltd

Select Manufacturer
Which Manufacturer of JVR10N391K87PRY would you like to use for your alert(s)?
  • Please alert me when JVR10N391K87PRY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JVR10N391K87PRY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JVR10N391K87PRY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JVR10N391K87PRY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JVR10N391K87PRY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JVR10N391K87PRY by Joyin Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: