Part Details for JVR14N241K by Joyin Co Ltd
Overview of JVR14N241K by Joyin Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVR14N241K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR14N241K
|
TME | Varistor: metal-oxide, THT, 150VAC, 200VDC, 240V, ±10%, 4.5kA, 67J Min Qty: 5 | 509 |
|
$0.1120 / $0.2300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.5000 / $0.7700 | Buy Now |