Part Details for JVR14N391K87PRY by Joyin Co Ltd
Overview of JVR14N391K87PRY by Joyin Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JVR14N391K87PRY
JVR14N391K87PRY CAD Models
JVR14N391K87PRY Part Data Attributes
|
JVR14N391K87PRY
Joyin Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JVR14N391K87PRY
Joyin Co Ltd
Varistor, 320V, 120J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOYIN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 120 J | |
Lead Diameter | 0.8 mm | |
Lead Spacing | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Height | 19.5 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |