Part Details for JVR14N431K87YU4 by Joyin Co Ltd
Overview of JVR14N431K87YU4 by Joyin Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JVR14N431K87YU4
JVR14N431K87YU4 CAD Models
JVR14N431K87YU4 Part Data Attributes
|
JVR14N431K87YU4
Joyin Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JVR14N431K87YU4
Joyin Co Ltd
Varistor, 350V, 132J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOYIN CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 132 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Height | 19.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC, CSA, UL, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |