Part Details for JVR20N911K11PU5 by Joyin Co Ltd
Overview of JVR20N911K11PU5 by Joyin Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JVR20N911K11PU5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JVR20N911K11PU5
|
TME | Varistor: zinc-oxide, THT, 550VAC, 745VDC, 910V, 6.5kA, 408J, 1W Min Qty: 3000 | 0 |
|
$0.2510 | RFQ |