Part Details for JVS07A1398PACI by SOURIAU-SUNBANK
Overview of JVS07A1398PACI by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JVS07A1398PACI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGJVS07A1398PACI
|
Interstate Connecting Components | J5932 | 0 |
|
Buy Now |
Part Details for JVS07A1398PACI
JVS07A1398PACI CAD Models
JVS07A1398PACI Part Data Attributes
|
JVS07A1398PACI
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
JVS07A1398PACI
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Bronze, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | BRONZE | |
Shell Size | 13 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |