JVS16A1304SN
SOURIAU-SUNBANK
Description: MIL Series Connector, 4 Contact(s), Bronze, Female, Crimp Terminal, Plug,

Overview of JVS16A1304SN by SOURIAU-SUNBANK

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JVS16A1304SN by SOURIAU-SUNBANK

Part # Manufacturer Description Stock Price Buy
DISTI # SOGJVS16A1304SN
Interstate Connecting Components J5932 0
Buy Now

CAD Models for JVS16A1304SN by SOURIAU-SUNBANK
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JVS16A1304SN by SOURIAU-SUNBANK

JVS16A1304SN
SOURIAU-SUNBANK
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Material
BRONZE
Shell Size
13
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. JVS16A1304SN
    SOURIAU-SUNBANK
    MIL Series Connector, 4 Contact(s), Bronze, Female, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JVS16A1304SN by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JVS16A1304SN by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of JVS16A1304SN would you like to use for your alert(s)?
  • Please alert me when JVS16A1304SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JVS16A1304SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JVS16A1304SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JVS16A1304SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JVS16A1304SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JVS16A1304SN by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: