Part Details for JW-03-04-T-S-1110-140 by Samtec Inc
Overview of JW-03-04-T-S-1110-140 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-03-04-T-S-1110-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-JW-03-04-T-S-1110-140-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1600 | Buy Now |
DISTI #
JW-03-04-T-S-1110-
|
Avnet Americas | Conn Board Stacker HDR 3 POS 28.2mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-03-04-T-S-1110-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $1.1600 | Buy Now |
DISTI #
200-JW0304TS1110140
|
Mouser Electronics | Power to the Board .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.2400 / $1.1600 | Order Now |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.3607 / $0.9058 | Buy Now |
DISTI #
000000000003997683
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$0.4300 / $1.1600 | Buy Now |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.3607 / $0.9058 | Buy Now |
DISTI #
5cd8fc21cd7c1c4c384fb1e1
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.2400 / $1.1600 | Buy Now |