Part Details for JW-05-04-T-S-970-530-VS by Samtec Inc
Overview of JW-05-04-T-S-970-530-VS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-05-04-T-S-970-530-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-05-04-T-S-970-5
|
Avnet Americas | Conn Board Stacker HDR 5 POS 24.64mm Stack Height 3.96mm Solder ST SMD Bulk - Bulk (Alt: JW-05-04-T-S-970-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6510 / $2.0300 | Buy Now |
DISTI #
000000000003859211
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$0.6510 / $2.0300 | Buy Now |
Part Details for JW-05-04-T-S-970-530-VS
JW-05-04-T-S-970-530-VS CAD Models
JW-05-04-T-S-970-530-VS Part Data Attributes
|
JW-05-04-T-S-970-530-VS
Samtec Inc
Buy Now
|
Compare Parts:
JW-05-04-T-S-970-530-VS
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |