Part Details for JW-06-04-T-S-500-375-VS-P by Samtec Inc
Overview of JW-06-04-T-S-500-375-VS-P by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-06-04-T-S-500-375-VS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-06-04-T-S-500-3
|
Avnet Americas | Conn Board Stacker HDR 6 POS 12.7mm Stack Height 3.96mm Solder ST SMD Bulk - Bulk (Alt: JW-06-04-T-S-500-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 | Buy Now |
DISTI #
000000000005886654
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 | Buy Now |
Part Details for JW-06-04-T-S-500-375-VS-P
JW-06-04-T-S-500-375-VS-P CAD Models
JW-06-04-T-S-500-375-VS-P Part Data Attributes:
|
JW-06-04-T-S-500-375-VS-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-06-04-T-S-500-375-VS-P
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |