Part Details for JW-07-04-T-S-435-275-VS by Samtec Inc
Overview of JW-07-04-T-S-435-275-VS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-07-04-T-S-435-275-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-JW-07-04-T-S-435-275-VS-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
DISTI #
JW-07-04-T-S-435-2
|
Avnet Americas | Connector Board Stacker Header 7 Position 11.05mm Stack Height 3.96mm Solder Straight Surface Mount - Rail/Tube (Alt: JW-07-04-T-S-435-2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3300 / $2.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9840 / $2.5400 | Buy Now | |
DISTI #
000000000006165559
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$1.2000 / $2.8000 | Buy Now |
|
Master Electronics | 0 |
|
$0.9840 / $2.5400 | Buy Now | |
DISTI #
5cd8fc0fcd7c1c4c384f9d9b
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$0.6700 / $2.8000 | Buy Now |
Part Details for JW-07-04-T-S-435-275-VS
JW-07-04-T-S-435-275-VS CAD Models
JW-07-04-T-S-435-275-VS Part Data Attributes:
|
JW-07-04-T-S-435-275-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-07-04-T-S-435-275-VS
Samtec Inc
Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 |
Alternate Parts for JW-07-04-T-S-435-275-VS
This table gives cross-reference parts and alternative options found for JW-07-04-T-S-435-275-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-07-04-T-S-435-275-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-07-04-T-S-1010-145-VS | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | JW-07-04-T-S-435-275-VS vs JW-07-04-T-S-1010-145-VS |
JW-07-04-T-S-1010-200-VS | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | JW-07-04-T-S-435-275-VS vs JW-07-04-T-S-1010-200-VS |