Part Details for JW-10-04-T-S-400-160-VS by Samtec Inc
Overview of JW-10-04-T-S-400-160-VS by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JW-10-04-T-S-400-160-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1883
|
Newark | .156" Flex Stack, Power Flexible Board Stacker Rohs Compliant: Yes |Samtec JW-10-04-T-S-400-160-VS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $4.9200 | Buy Now |
DISTI #
612-JW-10-04-T-S-400-160-VS-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0100 | Buy Now |
DISTI #
JW-10-04-T-S-400-1
|
Avnet Americas | Conn Board Stacker HDR 10 POS 3.96mm Solder ST SMD Tube - Rail/Tube (Alt: JW-10-04-T-S-400-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 9 Factory Stock |
|
$1.9000 / $4.0100 | Buy Now |
DISTI #
200-JW1004TS400160VS
|
Mouser Electronics | Power to the Board .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.3300 / $4.0100 | Order Now |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.4300 / $3.6200 | Buy Now |
|
Powell Electronics | .250 PowerStrip/40 A High-Power Terminal Min Qty: 1 | 6 |
|
$1.9000 / $4.0100 | Buy Now |
DISTI #
000000000003207452
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 9 |
|
$1.7100 / $4.0100 | Buy Now |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.4300 / $3.6200 | Buy Now |
DISTI #
5cd8fbe9cd7c1c4c384f73a7
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 9 |
|
$0.9590 / $4.0060 | Buy Now |
Part Details for JW-10-04-T-S-400-160-VS
JW-10-04-T-S-400-160-VS CAD Models
JW-10-04-T-S-400-160-VS Part Data Attributes
|
JW-10-04-T-S-400-160-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-10-04-T-S-400-160-VS
Samtec Inc
Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for JW-10-04-T-S-400-160-VS
This table gives cross-reference parts and alternative options found for JW-10-04-T-S-400-160-VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-10-04-T-S-400-160-VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-110-07-T-S-273 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-07-T-S-273 |
MTMM-110-09-F-S-151 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-09-F-S-151 |
MTMM-110-15-SM-S-585 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-15-SM-S-585 |
HDWM-10-59-G-S-355-SM | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs HDWM-10-59-G-S-355-SM |
MTMM-110-13-G-S-185 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-13-G-S-185 |
MTMM-110-09-S-S-265 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-09-S-S-265 |
MTMM-110-08-T-S-115 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-08-T-S-115 |
MTMM-110-09-F-S-150 | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-10-04-T-S-400-160-VS vs MTMM-110-09-F-S-150 |
HDWM-10-59-S-S-280-SM | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs HDWM-10-59-S-S-280-SM |
HDWM-10-59-S-S-355-SM | Board Stacking Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-10-04-T-S-400-160-VS vs HDWM-10-59-S-S-355-SM |