Part Details for JW-11-04-T-S-1120-140 by Samtec Inc
Overview of JW-11-04-T-S-1120-140 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120L2SLB | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT |
Price & Stock for JW-11-04-T-S-1120-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-JW-11-04-T-S-1120-140-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6700 | Buy Now |
DISTI #
JW-11-04-T-S-1120-
|
Avnet Americas | Conn Board Stacker HDR 11 POS 28.45mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-11-04-T-S-1120-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $3.6700 | Buy Now |
DISTI #
200-JW1104TS1120140
|
Mouser Electronics | Power to the Board .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.2200 / $3.6700 | Order Now |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.2900 / $3.3300 | Buy Now |
DISTI #
000000000003998437
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$1.5700 / $3.6700 | Buy Now |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.2900 / $3.3300 | Buy Now |
DISTI #
5cd8fc4dcd7c1c4c384fd3c6
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.8800 / $3.6700 | Buy Now |