Part Details for JW-14-04-T-S-472-355-VS by Samtec Inc
Overview of JW-14-04-T-S-472-355-VS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-14-04-T-S-472-355-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JW-14-04-T-S-472-3
|
Avnet Americas | Conn Board Stacker HDR 14 POS 11.99mm Stack Height 3.96mm Solder ST SMD Bulk - Bulk (Alt: JW-14-04-T-S-472-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker | 0 |
|
$1.7900 / $3.7700 | Buy Now |
DISTI #
JW-14-04-T-S-472-3
|
Avnet Americas | Conn Board Stacker HDR 14 POS 11.99mm Stack Height 3.96mm Solder ST SMD Bulk - Bulk (Alt: JW-14-04-T-S-472-3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005474896
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker | 0 |
|
$1.7900 / $3.7700 | Buy Now |