Part Details for JW-20-04-T-S-840-140 by Samtec Inc
Overview of JW-20-04-T-S-840-140 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW-20-04-T-S-840-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-JW-20-04-T-S-840-140-ND
|
DigiKey | .156" FLEX STACK, POWER FLEXIBLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1400 | Buy Now |
DISTI #
JW-20-04-T-S-840-1
|
Avnet Americas | Conn Board Stacker HDR 20 POS 21.34mm Stack Height 3.96mm Solder ST Through Hole Bulk - Bulk (Alt: JW-20-04-T-S-840-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1700 / $5.1400 | Buy Now |
DISTI #
200-JW2004TS840140
|
Mouser Electronics | Power to the Board .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.6000 / $5.1400 | Order Now |
|
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.7400 / $6.0300 | Buy Now |
DISTI #
000000000003999321
|
Sager | Power to the Board .156 Flex Stack, Power Flexible Board Stacker Min Qty: 1 | 0 |
|
$2.8500 / $5.1400 | Buy Now |
|
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$1.7400 / $6.0300 | Buy Now |
DISTI #
5cd8fc04cd7c1c4c384f8ef5
|
Samtec | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.6000 / $5.1400 | Buy Now |
Part Details for JW-20-04-T-S-840-140
JW-20-04-T-S-840-140 CAD Models
JW-20-04-T-S-840-140 Part Data Attributes
|
JW-20-04-T-S-840-140
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
JW-20-04-T-S-840-140
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for JW-20-04-T-S-840-140
This table gives cross-reference parts and alternative options found for JW-20-04-T-S-840-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-20-04-T-S-840-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JW-20-04-T-S-1040-140 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-1040-140 |
JW-20-04-T-S-250-250 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-250-250 |
JW-20-04-T-S-1030-140 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-1030-140 |
JW-20-04-T-S-1050-140 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-1050-140 |
JW-20-04-T-S-1070-140 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-1070-140 |
JW-20-04-T-S-1080-140 | Board Stacking Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-20-04-T-S-840-140 vs JW-20-04-T-S-1080-140 |