There are no models available for this part yet.
Overview of JW-24-04-T-S-600-350 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for JW-24-04-T-S-600-350 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JW-24-04-T-S-600-3
|
Avnet Americas | Conn Board Stacker HDR 24 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: JW-24-04-T-S-600-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.4000 / $5.1000 | Buy Now | ||
DISTI #
000000000003207470
|
Sager | Power to the Board | 0 |
|
Buy Now | ||
Master Electronics | .156" Flex Stack, Power Flexible Board Stacker RoHS: Compliant | 0 |
|
$2.4000 / $5.1000 | Buy Now |
CAD Models for JW-24-04-T-S-600-350 by Samtec Inc
Part Data Attributes for JW-24-04-T-S-600-350 by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Alternate Parts for JW-24-04-T-S-600-350
This table gives cross-reference parts and alternative options found for JW-24-04-T-S-600-350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JW-24-04-T-S-600-350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW-24-12-S-S-385-SM | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | JW-24-04-T-S-600-350 vs HW-24-12-S-S-385-SM |
MTSW-224-09-T-S-540 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | JW-24-04-T-S-600-350 vs MTSW-224-09-T-S-540 |
HW-24-12-S-S-250-SM | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs HW-24-12-S-S-250-SM |
MTMS-124-01-G-S-230 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs MTMS-124-01-G-S-230 |
HDWM-24-55-S-S-280-SM | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs HDWM-24-55-S-S-280-SM |
ZW-24-11-T-S-530-200 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs ZW-24-11-T-S-530-200 |
MTSW-135-07-T-S-110-RA-001 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | JW-24-04-T-S-600-350 vs MTSW-135-07-T-S-110-RA-001 |
HW-24-16-T-S-350-SM | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs HW-24-16-T-S-350-SM |
MTSW-124-09-T-S-125-RE | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | JW-24-04-T-S-600-350 vs MTSW-124-09-T-S-125-RE |
HW-24-12-G-S-350-SM | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | JW-24-04-T-S-600-350 vs HW-24-12-G-S-350-SM |