Part Details for JW1AFSN-DC48V-F by Panasonic Electronic Components
Overview of JW1AFSN-DC48V-F by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JW1AFSN-DC48V-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5330
|
Newark | Jw Relay Rohs Compliant: Yes |Panasonic JW1AFSN-DC48V-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6400 | Buy Now |
DISTI #
255-3923-ND
|
DigiKey | RELAY GEN PURPOSE SPST 10A 48V Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0180 / $3.5900 | Buy Now |
DISTI #
JW1AFSN-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.8944 / $2.1450 | Buy Now |
DISTI #
769-JW1AFSN-DC48V-F
|
Mouser Electronics | General Purpose Relays 1 Form A 10A 250VAC 48V RoHS: Compliant | 0 |
|
$1.7800 / $3.0100 | Order Now |
DISTI #
74613884
|
RS | Power RelayJW Relay | Panasonic Electronic Components JW1AFSN-DC48V-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 10A SPST-NO(28.6mm 12.8mm 20mm) THT RoHS: Compliant | 0 |
|
$1.8900 / $2.3500 | Buy Now |
DISTI #
JW1AFSN-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.8944 / $2.1450 | Buy Now |
DISTI #
JW1AFSN-DC48V-F
|
Avnet Americas | Relay Power General Purpose SPST-NO 250VAC 48VDC PC Pins Through Hole Carton/Case (Alt: JW1AFSN-DC48V-F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 0 |
|
$1.8944 / $2.1450 | Buy Now |
DISTI #
3883478
|
Farnell | POWER RELAY, SPST-NO, 48VDC, TH RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Each | 0 |
|
$2.2364 | Buy Now |
Part Details for JW1AFSN-DC48V-F
JW1AFSN-DC48V-F CAD Models
JW1AFSN-DC48V-F Part Data Attributes
|
JW1AFSN-DC48V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JW1AFSN-DC48V-F
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.011A (Coil), 48VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12.8 mm | |
Body Height | 20.4 mm | |
Body Length or Diameter | 28.6 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4400 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.6mm x 12.8mm x 20.4mm | |
Reference Standard | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |