Filter Your Search
1 - 1 of 1 results
|
JW1AFSN-DC48V-F
Panasonic Electronic Components
|
$2.4008 | Yes | Yes | Active | 530 mW | 4.4 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 33.6 V | 4.8 V | 48 V | 10A@250VAC | 10A@30VDC | 15 ms | 5 ms | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | -40 °C | 60 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 12.8 mm | 20.4 mm | 28.6 mm | 28.6mm x 12.8mm x 20.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |