Part Details for JWD-171-15 by TE Connectivity
Overview of JWD-171-15 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for JWD-171-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F9302
|
Newark | Jwd-171-15=Reed Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWD-171-15 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6900 | Buy Now |
DISTI #
JWD-171-15-ND
|
DigiKey | RELAY REED SPST 500MA 24V Min Qty: 2000 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.9303 | Buy Now |
DISTI #
655-JWD-171-15
|
Mouser Electronics | Reed Relays DIP 24 VDC SPST-NC No suppression diode RoHS: Compliant | 0 |
|
$14.9300 | Order Now |
DISTI #
71707718
|
RS | TE, IND Devices, Relay - Board Level, JWD-171-15=REED RELAYS | TE Connectivity JWD-171-15 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3400 | RFQ |
|
Onlinecomponents.com | Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
1155 In Stock |
|
$15.5500 / $26.4100 | Buy Now |
DISTI #
000000000002450971
|
Sager | Reed Relays DIP 24 VDC SPST-NC No suppression diode Min Qty: 25 | 0 |
|
$18.2500 | Buy Now |
|
Master Electronics | Reed Relay 24VDC 2.2KOhm 0.5A SPST-NC( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
1155 In Stock |
|
$15.5500 / $26.4100 | Buy Now |
Part Details for JWD-171-15
JWD-171-15 CAD Models
JWD-171-15 Part Data Attributes
|
JWD-171-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-171-15
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 262mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 19.56 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 262 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@20VDC | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |