Part Details for JWD-172-159 by TE Connectivity
Overview of JWD-172-159 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JWD-172-159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0876
|
Newark | Jwd-172-159=Reed Relays |Potter&brumfield Te Connectivity JWD-172-159 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1086 |
|
$18.7200 | Buy Now |
DISTI #
90F1084
|
Newark | Relay, Reed, Spdt, 28V, 0.5A, Tht, Contact Configuration:Spdt, Coil Voltage:-, Product Range:-, Relay Mounting:Through Hole, Coil Resistance:200Ohm, Switching Current Max:500Ma, Switching Voltage Max:28V, Coil Voltage Vdc Nom:6V Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWD-172-159 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7500 | Buy Now |
DISTI #
PB1970-ND
|
DigiKey | RELAY REED SPDT 500MA 5V Min Qty: 4000 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0002 | Buy Now |
DISTI #
655-JWD-172-159
|
Mouser Electronics | Reed Relays DIP 5/6 VDC SPDT w/ suppression diode RoHS: Compliant | 0 |
|
$17.9900 | Order Now |
DISTI #
72143565
|
RS | Relay, JWD-172-159=Reed | TE Connectivity JWD-172-159 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9300 | RFQ |
|
Onlinecomponents.com | Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
1594 In Stock |
|
$18.0800 / $20.8000 | Buy Now |
|
Quest Components | DRY REED RELAY, SPDT, MOMENTARY, 0.03A (COIL), 6VDC (COIL), 180mW (COIL), 0.5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 65 |
|
$16.2000 / $17.5500 | Buy Now |
DISTI #
000000000002398890
|
Sager | Reed Relays DIP 5/6 VDC SPDT w/ suppression diode Min Qty: 25 | 0 |
|
$22.3300 | Buy Now |
|
Master Electronics | Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical RoHS: Compliant |
1594 In Stock |
|
$18.0800 / $20.8000 | Buy Now |
Part Details for JWD-172-159
JWD-172-159 CAD Models
JWD-172-159 Part Data Attributes:
|
JWD-172-159
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWD-172-159
TE Connectivity
DRY REED RELAY, SPDT, MOMENTARY, 0.03A (COIL), 6VDC (COIL), 180mW (COIL), 0.5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH SUPPRESSION DIODE | |
Body Breadth | 7.62 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 575 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 3W@10VDC | |
Contact (DC) Max Rating R Load | .5A@28VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(DC)-Max | 10 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 175 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | RUTHENIUM | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 19.56mm x 7.62mm x 8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 3 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |