Part Details for JWS-117-3 by TE Connectivity
Overview of JWS-117-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JWS-117-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2136
|
Newark | Jws-117-3=Reed Relays Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWS-117-3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$14.0900 / $17.5300 | Buy Now |
DISTI #
46F3512
|
Newark | Dry Reed Relay, Approvals & Standards:Csa, Ul, Coil Voltage Dc Max:12V, Contact Resistance Max:530Ohm, Relay Terminals:Through Hole Rohs Compliant: Yes |Potter&brumfield Te Connectivity JWS-117-3 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9400 | Buy Now |
DISTI #
JWS-117-3-ND
|
DigiKey | RELAY REED SPST 500MA 12V Min Qty: 6400 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7539 | Buy Now |
DISTI #
655-JWS-117-3
|
Mouser Electronics | Reed Relays SIP 12 VDC SPST-NO No suppression diode RoHS: Compliant | 44 |
|
$20.6000 / $23.6500 | Buy Now |
DISTI #
72131907
|
RS | Relay, JWS-117-3=Reed | TE Connectivity JWS-117-3 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 | RFQ |
|
Onlinecomponents.com | Reed Relay 12VDC 530Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical RoHS: Compliant |
3139 In Stock |
|
$13.1900 / $18.7800 | Buy Now |
DISTI #
51664876
|
Verical | Reed Relay 12VDC 530Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1305 | Americas - 3100 |
|
$17.4850 / $24.4140 | Buy Now |
DISTI #
16505178
|
Verical | Reed Relay 12VDC 530Ohm 0.5A SPST-NO( (20.32mm 6.6mm 7.8mm)) THT Dry Medical RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 25 |
|
$13.6300 | Buy Now |
|
Bristol Electronics | 350 |
|
RFQ | ||
|
Quest Components | DRY REED RELAY, SPST, MOMENTARY, 0.023A (COIL), 12VDC (COIL), 272MW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), DC INPUT, DC OUTPUT, THROUGH HOLE-STRAIG | 2500 |
|
$8.8125 / $17.6250 | Buy Now |
Part Details for JWS-117-3
JWS-117-3 CAD Models
JWS-117-3 Part Data Attributes
|
JWS-117-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JWS-117-3
TE Connectivity
DRY REED RELAY, SPST, MOMENTARY, 0.023A (COIL), 12VDC (COIL), 272mW (COIL), 0.5A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6.6 mm | |
Body Height | 7.8 mm | |
Body Length or Diameter | 20.3 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 9.6 V | |
Coil Power | 80 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 530 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Voltage(DC)-Max | 20 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 250 Vrms | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 20.32mm x 6.6mm x 7.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 2.3 g |