Part Details for JX6/4 by Altech Corporation
Overview of JX6/4 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for JX6/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5179
|
Newark | Jumper, Push-In, 4 Pole, 8Mm Spacing |Altech JX6/4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
JX6/4-ND
|
DigiKey | JUMPER CX6 4P Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1816 | Buy Now |
DISTI #
845-JX64
|
Mouser Electronics | Circuit Breaker Accessories Jumper, Push-In, 4 pole, 8mm spacing | 0 |
|
$2.5400 / $3.1600 | Order Now |
DISTI #
70693091
|
RS | Shorting Link/Jumers 4 Pole | Altech Corp JX6/4 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | CX Series/ Accessory - Shorting Link/Jumers 4 Pole RoHS: Compliant | 300 Factory Stock |
|
$2.2700 / $2.9800 | Buy Now |
|
Powell Electronics | Jumper, CX6, 4 pole Min Qty: 50 | 180 |
|
$2.9200 | Buy Now |
|
Master Electronics | CX Series/ Accessory - Shorting Link/Jumers 4 Pole RoHS: Compliant | 300 Factory Stock |
|
$2.2700 / $2.9800 | Buy Now |
DISTI #
10120398
|
TestEquity LLC | Altech JX6/4 Terminal Block Accessory, Shorting Link/Jumpers 4 Pole, 50/Pk, CX Series | 0 |
|
$3.3600 | Buy Now |