Part Details for JXC0-0351NL by Pulse Electronics Corporation
Overview of JXC0-0351NL by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JXC0-0351NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK7124
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 2X2 Port, Tht, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 2 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Pulse Electronics JXC0-0351NL Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0100 | Buy Now |
DISTI #
553-3230-ND
|
DigiKey | CONN JACK 4PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
147 In Stock |
|
$33.8416 / $43.2600 | Buy Now |
DISTI #
JXC0-0351NL
|
Avnet Americas | Connector RJ-45 with Green/Yellow LED 1GD 1:1 2x2 Port 32 Position Right Angle Through Hole Thermoplastic - Trays (Alt: JXC0-0351NL) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Tray | 420 |
|
$32.1210 / $36.5297 | Buy Now |
DISTI #
673-JXC0-0351NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1:1 RA TH RoHS: Compliant | 38 |
|
$33.8300 / $43.2500 | Buy Now |
|
Future Electronics | Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1 1 RA TH RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 60 Lead time: 9 Weeks Container: Box | 0Box |
|
$33.8300 / $34.2300 | Buy Now |
|
Future Electronics | Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1 1 RA TH RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 60 Lead time: 9 Weeks Container: Box | 0Box |
|
$33.8300 / $34.2300 | Buy Now |
|
Onlinecomponents.com | CONN,RJ45,2X2,1GD,1:1,TY NPB RoHS: Compliant |
140 In Stock |
|
$32.8500 / $44.5900 | Buy Now |
DISTI #
JXC0-0351NL
|
TTI | Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1:1 RA TH RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Each |
Americas - 960 In Stock |
|
$31.4900 / $37.3000 | Buy Now |
DISTI #
000000000005441405
|
Sager | Modular Connectors / Ethernet Connectors Magjack RJ45 2X2 1GD 1:1 RA TH Min Qty: 120 | 0 |
|
$33.1500 | Buy Now |
DISTI #
JXC0-0351NL
|
Avnet Abacus | (Alt: JXC0-0351NL) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JXC0-0351NL
JXC0-0351NL CAD Models
JXC0-0351NL Part Data Attributes
|
JXC0-0351NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXC0-0351NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |