Part Details for JXC0-1015NL by Pulse Electronics Corporation
Overview of JXC0-1015NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for JXC0-1015NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-3233-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JXC0-1015NL
|
Avnet Americas | PULJXC0-1015NL - Trays (Alt: JXC0-1015NL) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN,RJ45,2X1,1GD,1:1,TY NPB RoHS: Compliant | 0 |
|
$14.5200 / $30.8200 | Buy Now |
DISTI #
000000000005441408
|
Sager | Modular Connectors / Ethernet Connectors CONN,RJ45,2X1,1GD,1:1,TY NPB | 0 |
|
Buy Now |
Part Details for JXC0-1015NL
JXC0-1015NL CAD Models
JXC0-1015NL Part Data Attributes
|
JXC0-1015NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JXC0-1015NL
Pulse Electronics Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |