Part Details for JXD0-0101NL by Pulse Electronics Corporation
Overview of JXD0-0101NL by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-101NLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 10 Positions, 100u\\ Tin plating, Non GW Compatible LCP, No pegs, Tray Packing. |
Price & Stock for JXD0-0101NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-JXD0-0101NL-ND
|
DigiKey | CONN RJ45 1X1 2.5GD 1:1 TY Min Qty: 1 Lead time: 8 Weeks Container: Tray |
350 In Stock |
|
$5.1889 / $8.7100 | Buy Now |
DISTI #
673-JXD0-0101NL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 2.5GBase- TX PulseJack SMD Connec 180uH 2250V Latch-Down Green/Green-Orange RoHS: Compliant | 350 |
|
$5.1800 / $8.7000 | Buy Now |
DISTI #
JXD0-0101NL
|
TTI | Modular Connectors / Ethernet Connectors 2.5GBase- TX PulseJack SMD Connec 180uH 2250V Latch-Down Green/Green-Orange RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$5.1900 / $6.1800 | Buy Now |
DISTI #
C1S612300723679
|
Chip1Stop | Connector Telephone and Telecom | 350 |
|
$7.4470 | Buy Now |